Eurostyle™ ZIF/LIF connector with 11 positions and a 5mm pitch. Features straight, through-hole mounting with solder termination. Rated for 300V and 17.5A per contact, utilizing copper contacts with copper and tin plating. Constructed with UL94 V-0 flammability rating and a black housing.
Molex 0398900411 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 55.51mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39890 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398900411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.