
Strip terminal block, straight orientation, featuring 3 positions per level and 1 row. Rated for 60A and 600V, this component utilizes bronze contacts with copper and tin plating. It supports wire gauges from 6AWG to 18AWG and operates within a temperature range of -40°C to 130°C. The black housing is constructed from durable materials, and the terminal block is RoHS compliant.
Molex 0399100103 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current | 60A |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39910 |
| Termination | Solder |
| Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399100103 to view detailed technical specifications.
No datasheet is available for this part.