
Strip terminal block, featuring a straight, single-row, single-deck configuration with 4 positions per level. Designed for through-hole mounting, this component supports a maximum operating temperature of 130°C and a minimum of -40°C, with a maximum supply voltage of 600V and a current rating of 60A. Contact material is bronze with copper and tin plating, suitable for wire gauges from 6AWG to 18AWG. RoHS compliant and available in bulk packaging.
Molex 0399100104 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current | 60A |
| Depth | 18.8mm |
| Length | 42.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle 39910 |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399100104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
