
6-position, straight, through-hole mounted ZIF/LIF connector with a 10.16mm pitch. Features copper and bronze contacts with copper and tin plating, rated for 60A and 600V. Black housing constructed from UL94 V-0 rated material, operating between -40°C and 130°C. Accommodates wire gauges from 6AWG to 18AWG.
Molex 0399100105 technical specifications.
| Color | Black |
| Contact Material | Copper, Bronze |
| Contact Plating | Copper, Tin |
| Current | 60A |
| Current Rating | 60A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 62.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle 39910 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399100105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.