Molex 0399100107 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 60A |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle 39910 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399100107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.