10-position, straight, through-hole mounted ZIF/LIF connector with a 10.16mm pitch. Features stainless steel contacts with copper and tin plating, rated for 60A per contact and 600V. Designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, with a maximum operating temperature of 130°C and a minimum of -40°C. Housing is black, with a length of 103.1mm and depth of 18.8mm. Supports wire gauges from 6AWG to 18AWG.
Molex 0399100710 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Copper, Tin |
| Current | 60A |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 103.1mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| Series | Eurostyle 39910 |
| Termination | Solder |
| Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399100710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.