3-position, 1-level, straight flexible flat cable/flexible printed circuit connector with 15mm pitch. Features 115A current rating per contact, 600V max AC voltage rating, and supports wire gauges from 1AWG to 8AWG. Constructed with brass and copper contact materials, plated with copper and tin, housed in black UL94 V-0 rated material. Operates within a temperature range of -40°C to 130°C. Through-hole mounting with solder termination.
Molex 0399200303 technical specifications.
Download the complete datasheet for Molex 0399200303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.