9-position, 2-row pluggable terminal block with a 3.81mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features straight orientation, screw termination, and a free-hanging, cable mount. Offers a 12A current rating and 300V voltage rating, with a maximum operating temperature of 120°C. Constructed with a black, low halogen housing and copper contacts with tin plating, meeting UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
Molex 0399300209 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.29mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 39.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | EuroMate 39930 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399300209 to view detailed technical specifications.
No datasheet is available for this part.