Pluggable terminal block featuring a 5.08mm pitch and straight, free-hanging orientation for cable mounting. This 16-position, 2-row connector offers 32 contacts with bronze material and a 15A current rating. Constructed with a black, UL94 V-0 rated, low halogen housing, it operates between -40°C and 90°C and supports wire gauges from 12AWG to 22AWG with screw termination. Rated for 300V AC, this RoHS compliant component is supplied in bulk packaging.
Molex 0399400216 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 15A |
| Current Rating | 15A |
| Depth | 19.05mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | EuroMate 39940 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.