
The EuroMate 39940 is a 3-position, 6-contact FFC/FPC connector with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a current rating of 15A and a voltage rating of 300V. The connector is designed for use with flexible flat cable and flexible printed circuit applications and is available in bulk packaging with 65 pieces per package. It meets the UL94 V-0 flammability rating and has a low halogen content.
Molex 0399400303 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | EuroMate™ 39940 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.