Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) technology. Features 14 positions and 2 rows with a 5.08mm pitch, designed for straight, cable mount orientation. Offers a 15A current rating per contact and a 300V voltage rating, suitable for wire gauges from 12AWG to 22AWG. Constructed with bronze and copper contacts plated in tin, housed in black UL94 V-0 rated, low halogen material. Operates within a temperature range of -40°C to 90°C.
Molex 0399400307 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | EuroMate 39940 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399400307 to view detailed technical specifications.
No datasheet is available for this part.