Molex 0399520110 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Housing Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 16mm |
| Plating | Brass, Steel, Chromate |
| Series | Eurostyle 39952 |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399520110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.