3-position, 1-row, straight, through-hole mounted flexible flat cable/flexible printed circuit connector with ZIF & LIF termination. Features 8mm pitch, 30A current rating, and 600V voltage rating. Constructed with a polyester housing and brass contacts with brass and tin plating. Operates within a temperature range of -40°C to 130°C.
Molex 0399600103 technical specifications.
| Package/Case | 315 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 30A |
| Current Rating | 30A |
| Housing Color | Black |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 8mm |
| Plating | Brass, Bronze, Tin |
| Series | Eurostyle™ 39960 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399600103 to view detailed technical specifications.
No datasheet is available for this part.