This 11-circuit, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector features a right-angle, through-hole mount orientation with an 8mm pitch. Designed for ZIF & LIF applications, it offers a 30A current rating and 600V voltage rating. The connector utilizes brass contacts with brass and tin plating, and supports wire gauges from 10AWG to 22AWG. Operating within a temperature range of -40°C to 130°C, this black connector is ELV compliant.
Molex 0399600111 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 30A |
| Current Rating | 30A |
| ELV | Compliant |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 8mm |
| Plating | Brass, Bronze, Tin |
| Series | Eurostyle 39960 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0399600111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.