Strip terminal block, straight orientation, featuring 6 circuits and 6 positions per level across a single row and deck. Rated for 60A and 300V AC, it accommodates wire gauges from 6AWG to 18AWG. Constructed with a copper alloy contact material and copper/tin plating, this RoHS compliant component operates within a temperature range of -40°C to 130°C. It offers through-hole mounting and solder termination, with a pitch of 0.4 inches.
Molex 0399700106 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current | 60A |
| Depth | 19mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39970 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399700106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.