Molex 0399700404 technical specifications.
| Color | Black |
| Contact Plating | Copper, Tin |
| Current | 60A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Brass, Bronze, Tin |
| Series | Eurostyle™ 39970 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399700404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.