Vertical, through-hole mount FFC/FPC connector with 20 positions and 20 circuits. Features a 5.08mm pitch and a 10A current rating at 300V. Constructed with a black Nylon housing and brass contacts with tin plating. Compliant with ELV and Reach SVHC standards, and rated UL94 V-0 for flammability.
Molex 0399800420 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 102.36mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| Series | Eurostyle 39980 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0399800420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.