The Eurostyle 39981 connector is a free hanging, cable connector with six positions and a 5.08mm pitch. It has a maximum current rating of 10A and a maximum voltage rating of 300V. The connector is made of brass with a gold plating and is available in a bulk packaging quantity of 680. It is RoHS compliant and has a wire gauge range of 12AWG to 24AWG.
Molex 0399810306 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 680 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39981 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399810306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
