6-position, 5mm pitch, right-angle cable mount connector featuring screw termination. This female connector supports 10A current and 300V voltage ratings, accommodating wire gauges from 12AWG to 24AWG. Constructed with brass and steel contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Molex 0399900306 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Current | 10A |
| Current Rating | 10A |
| Depth | 14.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39990 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399900306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.