Vertical PCB header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5mm pitch and 3 positions, with a 10A current rating and 300V voltage rating. Constructed with a black Nylon housing and brass contacts with tin plating. Offers through-hole mounting and solder termination. Compliant with RoHS and ELV standards.
Molex 0399900403 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.6mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39990 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399900403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.