8-position, 1-row vertical pluggable terminal block with 5mm pitch. Features brass contacts with tin plating, rated for 10A and 300V. Constructed from black UL94 V-0 rated nylon housing, this through-hole mount connector offers solder termination. Dimensions are 40.61mm length, 15.2mm depth, and it is RoHS and ELV compliant.
Molex 0399900408 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40.61mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 625 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39990 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399900408 to view detailed technical specifications.
No datasheet is available for this part.