Molex 0405853000 technical specifications.
| Depth | 31.24mm |
| Housing Color | Natural |
| Length | 39.78mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0405853000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.