This 6-position through-hole header features a black housing and brass contacts with gold plating. The header has a contact mating length of 0.953 inch and a depth of 7.62 mm. It is designed to operate within a temperature range of 0°C to 50°C and has a maximum voltage rating of 250V AC. The header is RoHS compliant and is packaged in bulk.
Molex 0416610131 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.953inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Housing Color | Black |
| Length | 23.72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416610131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.