
14-position, 1-row right-angle header assembly with a 3.96mm pitch. Features gold-plated brass male pin contacts with a square shape, rated for 7A and 250V. The black glass-filled polyester housing offers UL94 V-0 flammability. Designed for through-hole mounting with solder termination and a maximum operating temperature of 105°C.
Molex 0416620013 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 54.33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 41662 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416620013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.