5-position, single-row, vertical header with a 3.96mm pitch. Features male pin contacts with gold plating for superior mating and a brass contact material. Rated for 7A current and 250V voltage, with a maximum operating temperature of 75°C. The black polyester housing is UL94 V-0 flammability rated and designed for through-hole mounting with solder termination.
Molex 0416710027 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 9.02mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 19.76mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416710027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.