12-position, single-row male pin header with a 3.96mm pitch, designed for through-hole mounting. Features brass contacts with gold plating for reliable conductivity, a 7A current rating, and a 250V voltage rating. The black housing ensures durability, with a maximum operating temperature of 75°C. This connector offers a straight orientation and a solder termination for secure connections.
Molex 0416710034 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Post Length | 4.37mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 9.02mm |
| Housing Color | Black |
| Length | 47.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416710034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.