Rectangular connector, unshrouded header with 18 positions and 1 row. Features male pin contacts with gold plating over brass, offering a square contact shape and a 3.96mm pitch. Rated for 7A current and 250V voltage, with a maximum operating temperature of 75°C. The right-angle, through-hole mount design utilizes black polyester insulation and a black housing, with a flammability rating of UL94 V-0.
Molex 0416720040 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 20.09mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Series | KK 41672 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416720040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.