Molex 0417720495 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Mating Length | 0.585inch |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.03mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 67.21mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41772 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0417720495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.