
8-position, 1-row wire-to-board connector with a 3.96mm pitch. Features male pin contacts with a square shape, brass material, and gold plating for mating. Rated for 7A current and 250V voltage, with a maximum operating temperature of 75°C. The right-angle, through-hole mount design includes a white housing and natural insulation.
Molex 0417920517 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 31.55mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0417920517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
