This 10-position rectangular connector features a 10-pin male pin contact type with a gold plating and a brass material. It has a current rating of 7A and a voltage rating of 250V. The connector is designed for through-hole mounting and has a right-angle orientation. It is available in a bulk packaging option and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Molex 0417920536 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Housing Color | White |
| Length | 39.47mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0417920536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.