Molex 0422271039 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.21mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 42227 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0422271039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.