Molex 0422271043 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.21mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 42227 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0422271043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.