Molex 0422491000 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SPOX 42249 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 0422491000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.