5-position, 1-row male header connector with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contacts are made of bronze with tin plating, offering a tin mating finish and square contact shape. The black nylon housing has a UL94 V-0 flammability rating and operates within a 0°C to 75°C temperature range, supporting up to 250V AC.
Molex 0423751858 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 42375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0423751858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.