
Right-angle, unshrouded header with 5 positions and 5 contacts. Features male pin contacts with a square shape, brass material, and tin plating for mating. This connector offers a 2.54mm pitch and a 250V AC maximum voltage rating. Constructed with a black nylon housing and insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of 0°C to 75°C. Termination is via solder, with a through-hole mounting style.
Molex 0423770695 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.27mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK254, 42377 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0423770695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.