Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This right-angle, through-hole connector utilizes male pin contacts with a square shape and tin plating over brass for mating. The nylon housing is black, with a maximum operating temperature of 75°C and a voltage rating of 250V AC. Flammability rating is UL94 V-0.
Molex 0423771001 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 42377 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0423771001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.