RJ45 connector, featuring 8 positions and 2 loaded contacts, with a 1.27mm pitch. This straight, female connector offers a 1.5A current rating and 125V voltage rating, utilizing gold-plated bronze contacts. Its through-hole mounting and solder termination ensure secure connections, with a UL94 V-0 flammability rating and an operating temperature range of -40°C to 80°C. The black housing measures 18.03mm in length and 15.88mm in depth, with a single, unshielded port.
Molex 0424109370 technical specifications.
Download the complete datasheet for Molex 0424109370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.