This 2-position, 2-contact connector features a right angle orientation and a 3.96mm pitch. It has a current rating of 7A and a voltage rating of 250V. The connector is made with brass contacts plated with gold and has a contact mating length of 0.45inch. It is available in bulk packaging with 1100 pieces per package.
Molex 0424920319 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 42492 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0424920319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.