Female wire terminal for crimp termination, featuring gold contact plating. Designed for 10 to 12 AWG wire gauges, this component is halogen-free and RoHS compliant. Supplied in a tape and reel package with a quantity of 100 units.
Molex 0428150012 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Fit Sr™ 42815 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428150012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.