Molex 0428150031 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Fit Sr™ 42815 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428150031 to view detailed technical specifications.
No datasheet is available for this part.