Molex 0428150032 technical specifications.
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Fit Sr™ 42815 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428150032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
