Molex 0428170032 technical specifications.
| Contact Plating | Gold, Tin |
| Gender | Male |
| Length | 27.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42817 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428170032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.