
Rectangular power connector featuring 3 male pin contacts with a 10mm pitch. This through-hole, cable-mount component offers a 600V DC voltage rating and a 45A current rating. Constructed with a black metal housing, it utilizes brass, copper alloy, bronze, and tin contact materials with tin and gold plating. Operating within a -40°C to 105°C temperature range, it is UL94 V-0 flammability rated and RoHS compliant.
Molex 0428193212 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Copper Alloy, Bronze, Tin |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 45A |
| Depth | 14.1mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.82mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428193212 to view detailed technical specifications.
No datasheet is available for this part.