The Mini-Fit Sr 42820 connector features a 6-position, right-angle design with a 10mm pitch and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of brass with a tin plating and has a black housing color. It is available in a rail or tube packaging and is RoHS compliant.
Molex 0428206242 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 28.6mm |
| Housing Color | Black |
| Length | 63.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42820 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428206242 to view detailed technical specifications.
No datasheet is available for this part.