This 6-position rectangular connector features a right angle orientation and is rated for 600V and 50A. It has a black housing and gold-plated brass contacts. The connector is available in a package quantity of 160 and is packaged in a rail/tube format. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Molex 0428206243 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 50A |
| Depth | 28.6mm |
| Housing Color | Black |
| Length | 63.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428206243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.