
This USB-A connector features a straight, through-hole mount orientation with a single port and one row. It offers 4 positions, with 2 loaded, and a 1.02mm pitch. Constructed with bronze contacts and gold plating, it supports a 1.5A current rating and 150V AC voltage. The black housing is UL94 V-0 rated for flammability, and the connector operates between -40°C and 85°C.
Molex 0428784408 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428784408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
