
This modular connector features a straight, through-hole mounting orientation with a 1.02mm pitch. It offers a user-selectable direction and a single port with six positions, two of which are loaded. Constructed with bronze contacts and gold plating, it has a current rating of 1.5A and a voltage rating of 150V AC. The black housing is UL94 V-0 rated for flammability and operates within a temperature range of -40°C to 85°C.
Molex 0428786504 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0428786504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
