
RJ45 connector, 8 positions, 2.54mm pitch, straight orientation, through-hole mount. Features 8 contacts with gold-plated bronze contacts, a 1.5A current rating, and a 150V AC voltage rating. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. This unshielded, single-port connector is designed for solder termination and is supplied in a tray package.
Molex 0428788456 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428788456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
