This Molex connector features a contact material of bronze with gold plating, and a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 150V AC and is RoHS compliant. The connector is available in a tray packaging with 1470 pieces per package, and has a pitch of 1.02mm. It is designed for use in applications where a user-selectable direction is required, and is suitable for use in a vertical orientation.
Molex 0428788506 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1470 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428788506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.