This 8-position through-hole header features a current rating of 1.5A and a maximum operating temperature of 85°C. It has a voltage rating of 150V and meets the UL94 V-0 flammability standard. The header is made with a bronze contact material and has a gold plating. It is available in a black housing color and has a pitch of 1.02mm.
Molex 0428788698 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0428788698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.